Non-Magnetic Trimmer Capacitors

Knowles Voltronics offers a wide range of precision magnetic-free, industry leading, variable capacitors

Image of Knowles Voltronics Non-Magnetic Trimmer CapacitorsFor more than 30 years Voltronics (Knowles capacitor) has partnered with leading MRI manufacturers, supporting them with the highest quality non-magnetic components. They offer a wide range of precision ‘magnetic free’ industry leading, variable capacitors. The devices are constructed using selected non-magnetic dielectrics (glass, quartz, PTFE) and high-grade metals. Their precision non-magnetic trimmer capacitors are designed specifically for low magnetic signature applications such as magnetic resonance imaging (MRI) and nuclear magnetic resonance (NMR), as well as military and low PIM telecom applications. These trimmers are suitable for applications that require high precision and mechanical stablility with a high tolerance to vibration and shock.

Non-Magnetic Trimmer Capacitors

ImageManufacturer Part NumberDescriptionDielectric MaterialQ @ FreqSize / DimensionAvailable QuantityPriceView Details
CAP TRIMMER 1-9PF 1000V SMDNMKM10HVCAP TRIMMER 1-9PF 1000V SMDPolytetrafluoroethylene (PTFE)2000 @ 100MHz0.230" Dia (5.84mm)21 - Immediate$169.95View Details
CAP TRIMMER 0.6-12PF 500V SMDNMA1J12HVSCAP TRIMMER 0.6-12PF 500V SMDPolytetrafluoroethylene (PTFE)2000 @ 100MHz0.120" Dia (3.05mm)28 - Immediate$199.57View Details
CAP TRIMMER 1-23PF 750V SMDNMAM25HVCAP TRIMMER 1-23PF 750V SMDPolytetrafluoroethylene (PTFE)2000 @ 100MHz0.300" Dia (7.62mm)25 - Immediate$187.28View Details
CAP TRIMMER 1-23PF 750V SMDNMAJ25HVCAP TRIMMER 1-23PF 750V SMDPolytetrafluoroethylene (PTFE)2000 @ 100MHz0.300" Dia (7.62mm)32 - Immediate$191.75View Details
CAP TRIMMER 3-23PF 3000V PNL MNTNMNT23-6CAP TRIMMER 3-23PF 3000V PNL MNTPolytetrafluoroethylene (PTFE)-0.380" Dia (9.65mm)54 - Immediate$344.07View Details
Published: 2017-01-24