
NMKM10HV | |
|---|---|
DigiKey Part Number | 1608-1235-ND |
Manufacturer | |
Manufacturer Product Number | NMKM10HV |
Description | CAP TRIMMER 1-9PF 1000V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 9pF Trimmer Capacitor 1000 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.470" (11.94mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 9pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Non-Magnetic |
Voltage - Rated 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,31000 € | 171,31 € |
| 10 | 152,31400 € | 1.523,14 € |
| 50 | 144,69920 € | 7.234,96 € |
| Unit Price without VAT: | 171,31000 € |
|---|---|
| Unit Price with VAT: | 203,85890 € |

