
NMNT10-12E | |
|---|---|
DigiKey Part Number | 1608-1228-ND |
Manufacturer | |
Manufacturer Product Number | NMNT10-12E |
Description | CAP TRIMMER 2-10PF 6000V PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 10pF Trimmer Capacitor 6000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 6000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.550" Dia (13.97mm) | |
Height - Seated (Max) | 1.845" (46.86mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,88000 € | 286,88 € |
| 10 | 259,59000 € | 2.595,90 € |
| Unit Price without VAT: | 286,88000 € |
|---|---|
| Unit Price with VAT: | 341,38720 € |

