Vibration Sensors – VS Series

KEMET VS series vibration sensors have a built-in amplifier, making them very easy to embed

Image of KEMET’s VS Vibration SensorsKEMET VS series vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signals by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed.

The VS vibration sensors’ ability to detect even the faintest levels of vibration throughout a large sensing bandwidth makes them ideal for predictive maintenance and process control operations in industrial IoT, allowing for correction and data analysis flow to PLC, micro-computer, or analyzer. Typical applications include abnormal vibration detection and condition monitoring of production facilities of all industries, motors, bearings, and pumps.

Resources

Features and Benefits
  • Proprietary piezo ceramic material
  • High sensitivity
  • Acceleration detection up to 50G
  • Large sensing bandwidth
  • Built-in amplifier
J Type
  • Unique detachable cable design for easy installation
  • Compact and low-profile (Ø 18.0 mm × 11.0 mm)
  • Waterproof and oil-resistant
  • Case insulated
  • Current noise resistant
B Type
  • Integrated cable
  • Easy to embed
  • Ultra-compact and ultra-low-profile (8.4 mm x 11.4 mm x 2.9 mm)

B Type - VS Series Vibration Sensors

ImageManufacturer Part NumberDescriptionSensitivityAvailable QuantityPriceView Details
SENSOR VIB ACCELERATION LOW PROFVS-BV203-BSENSOR VIB ACCELERATION LOW PROF20mV/m/s10 - Immediate$150.05View Details

J Type - VS Series Vibration Sensors

ImageManufacturer Part NumberDescriptionSensitivityAvailable QuantityPriceView Details
SENSOR VIBR ACCEL W/CBL MAG STUDVS-JV10A-K01SENSOR VIBR ACCEL W/CBL MAG STUD10mV/m/s5 - Immediate$763.53View Details
SENSOR VIBR ACCEL W/CBLVS-JV10A-K02SENSOR VIBR ACCEL W/CBL10mV/m/s0 - Immediate$487.42View Details
SENSOR VIBR ACCEL W/CBL MAGVS-JV10A-K03SENSOR VIBR ACCEL W/CBL MAG10mV/m/s3 - Immediate$689.18View Details
SENSOR VIBR ACCEL W/CBL MAG STUDVS-JV10A-K04SENSOR VIBR ACCEL W/CBL MAG STUD10mV/m/s0 - Immediate$565.87View Details
SENSOR VIBRATION ACCELEROMETERVS-JV10ASENSOR VIBRATION ACCELEROMETER10mV/m/s3 - Immediate$340.50View Details
SENSOR VIBRATION ACCELEROMETERVS-JV02ASENSOR VIBRATION ACCELEROMETER2mV/m/s3 - Immediate$340.50View Details
SENSOR VIBR ACCEL W/CBLVS-JV02A-K02SENSOR VIBR ACCEL W/CBL2mV/m/s2 - Immediate$487.42View Details
SENSOR VIBR ACCEL W/CBL MAG STUDVS-JV02A-K04SENSOR VIBR ACCEL W/CBL MAG STUD2mV/m/s4 - Immediate$565.87View Details
SENSOR VIBR ACCEL W/CBL MAGVS-JV02A-K03SENSOR VIBR ACCEL W/CBL MAG2mV/m/s5 - Immediate$689.18View Details
SENSOR VIBR ACCEL W/CBL MAG STUDVS-JV02A-K01SENSOR VIBR ACCEL W/CBL MAG STUD2mV/m/s3 - Immediate$763.53View Details
Updated: 2025-03-17
Published: 2020-03-25