


VS-JV10A-K01 | |
|---|---|
DigiKey Part Number | 399-VS-JV10A-K01-ND |
Manufacturer | |
Manufacturer Product Number | VS-JV10A-K01 |
Description | SENSOR VIBR ACCEL W/CBL MAG STUD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | VS-JV10A-K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 10Hz ~ 15kHz | |
Sensitivity | 10mV/m/s | |
Output Type | Voltage | |
Power - Rated | 3.2V ~ 5.5V / 500µA | |
Operating Temperature | -25°C ~ 85°C | |
Features | Built-In Amplifier | |
Package / Case | Module | |
Mounting Type | Connector | |
Termination | Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,09000 € | 746,09 € |
| 5 | 707,13000 € | 3.535,65 € |
| 10 | 694,44800 € | 6.944,48 € |
| Unit Price without VAT: | 746,09000 € |
|---|---|
| Unit Price with VAT: | 887,84710 € |



