


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 10Hz ~ 15kHz | |
Sensitivity | 2mV/m/s | |
Output Type | Voltage | |
Power - Rated | 3.2V ~ 5.5V / 500µA | |
Operating Temperature | -25°C ~ 85°C | |
Features | Built-In Amplifier | |
Package / Case | Module | |
Mounting Type | Connector | |
Termination | Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 € | 344,79 € |
| 5 | 324,48000 € | 1.622,40 € |
| 10 | 316,90500 € | 3.169,05 € |
| 25 | 307,83120 € | 7.695,78 € |
| Unit Price without VAT: | 344,79000 € |
|---|---|
| Unit Price with VAT: | 410,30010 € |



