Open-Frame Series

Johnson Electric’s open-frame solenoid technology is available in AC and DC versions and C frame and box frame styles

Image of Johnson Electric Open Frame SeriesJohnson Electric's linear open-frame solenoid technology consists of an open iron frame, an over-molded or taped coil, and a movable plunger in the center of the coil. This platform is available in AC and DC versions and in two frame styles: the C frame style, in which the coil is enclosed on one side, and the box frame style in which the coil is enclosed on two sides. The box frame style provides slightly higher force output and higher resistance to environmental conditions.

Open-frame solenoid technology offers an economical design for high-volume applications, continuous or intermittent duty, and on/off operation. This technology offers life up to 5 million cycles and a variety of size, force, and stroke options. Open-frame solenoids are the most economical of all the solenoid types and are typically selected for applications in which extremely long life and precise positioning are not critical. For low-duty cycle applications, consider a magnetic latching open frame.

Features
  • Durability up to 5 million cycles
  • Greater interchangeability
  • Mounting capability
  • Magnetic latching versions produce less heat and work well with battery power
Applications
  • Locking
  • Sortation
  • Ice makers
  • Beverage dispensing
  • Valve control
  • Printers
  • Coin dispensers
  • Vending

Open-Frame Solenoids

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SOLENOID PULL INTERMITTENT 12VB11HD-255-B-3SOLENOID PULL INTERMITTENT 12V144 - Immediate$35.84View Details
SOLENOID PULL CONTINUOUS 24VB11HD-253-B-3SOLENOID PULL CONTINUOUS 24V0 - Immediate$25.69View Details
OPEN FRAME SOLENOID B11HD - 24 VB11HD-254-B-3OPEN FRAME SOLENOID B11HD - 24 V0 - Immediate$25.69View Details
OPEN FRAME SOLENOID B12 - 12 VDCB12-254-B-3OPEN FRAME SOLENOID B12 - 12 VDC0 - Immediate$16.61View Details
SOLENOID PULL INTERMITTENT 12VB12-255-B-3SOLENOID PULL INTERMITTENT 12V47 - Immediate$23.17View Details
SOLENOID PULL CONTINUOUS 24VB12-253-B-3SOLENOID PULL CONTINUOUS 24V344 - Immediate$22.72View Details
OPEN FRAME SOLENOID B12P - 12 VDB12P-254-B-3OPEN FRAME SOLENOID B12P - 12 VD0 - Immediate$30.66View Details
SOLENOID PUSH INTERMITTENT 12VB12P-255-B-3SOLENOID PUSH INTERMITTENT 12V424 - Immediate$42.78View Details
SOLENOID PUSH CONTINUOUS 24VB12P-253-B-3SOLENOID PUSH CONTINUOUS 24V0 - Immediate$30.66View Details
OPEN FRAME SOLENOID B14HD - 12 VB14HD-254-B-4OPEN FRAME SOLENOID B14HD - 12 V418 - Immediate$69.68View Details
SOLENOID PULL INTERMITTENT 12VB14HD-257-B-4SOLENOID PULL INTERMITTENT 12V1716 - Immediate$69.68View Details
SOLENOID PULL CONTINUOUS 24VB14HD-253-B-4SOLENOID PULL CONTINUOUS 24V127 - Immediate$69.68View Details
SOLENOID PULL INTERMITTENT 12VB14HD-L-257-B-4SOLENOID PULL INTERMITTENT 12V0 - Immediate$55.20View Details
SOLENOID LATCH PULL INTER 24VB14HD-L-254-B-4SOLENOID LATCH PULL INTER 24V91 - Immediate$58.12View Details
SOLENOID PULL INTERMITTENT 6VB14HD-L-258-B-4SOLENOID PULL INTERMITTENT 6V0 - Immediate$42.14View Details
SOLENOID PUSHB14HDP-254-B-4SOLENOID PUSH225 - Immediate$61.94View Details
SOLENOID PUSH INTERMITTENT 12VB14HDP-257-B-4SOLENOID PUSH INTERMITTENT 12V2129 - Immediate$61.94View Details
SOLENOID PUSH CONTINUOUS 24VB14HDP-253-B-4SOLENOID PUSH CONTINUOUS 24V135 - Immediate$61.94View Details
OPEN FRAME SOLENOID B17 - 12 VDCB17-254-A-1OPEN FRAME SOLENOID B17 - 12 VDC0 - Immediate$27.21View Details
SOLENOID PULL INTERMITTENT 12VB17-255-A-1SOLENOID PULL INTERMITTENT 12V0 - Immediate$19.50View Details
Published: 2021-02-08