B14HDP-254-B-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B14HDP-254-B-4
B14HDP-254-B-4
B14HDP-254-B-4

B14HDP-254-B-4

DigiKey Part Number
2024-1042-ND
Manufacturer
Manufacturer Product Number
B14HDP-254-B-4
Description
OPEN FRAME SOLENOID B14HDP - 12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Duty Solenoid Open Frame (Push) Type Stroke Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B14HDP-254-B-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Push)
Duty Cycle
-
Voltage - Rated
-
Stroke Length
-
DC Resistance (DCR)
27.5Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm)
Diameter - Shaft
0.390" (9.91mm)
Shaft Detail
Groove
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,25000 €56,25 €
1050,09300 €500,93 €
2547,83080 €1.195,77 €
5046,18640 €2.309,32 €
10044,59760 €4.459,76 €
Manufacturers Standard Package
Unit Price without VAT:56,25000 €
Unit Price with VAT:66,93750 €