



B12-254-B-3 | |
|---|---|
DigiKey Part Number | 2024-1030-ND |
Manufacturer | |
Manufacturer Product Number | B12-254-B-3 |
Description | OPEN FRAME SOLENOID B12 - 12 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B12-254-B-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 110.8Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Round | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,28032 € | 12.640,16 € |
| Unit Price without VAT: | 25,28032 € |
|---|---|
| Unit Price with VAT: | 30,08358 € |





