PFC219167D Series Power Factor Correction (PFC) Chokes

ITG Electronics high-efficiency, mid-tier PFC chokes are ideal for 1,000 W to 5,000 W continuous conduction applications

Image of ITG Electronics, Inc. PFC219167D Series Power Factor Correction (PFC) Choke The ITG Electronics PFC219167D series of top-tier PFC chokes are engineered to support continuous conduction mode (CCM) in high-power AC/DC conversion systems. Designed for demanding applications in industrial automation, electric vehicle (EV) charging, power supply units (PSUs), and automotive electronics, this series offers an optimal blend of electrical performance, thermal stability, and mechanical compactness.

Benefits
  • High current handling: supports up to 61 A, accommodating heavy load systems such as industrial drives or EV inverters
  • Low core loss: alloy powder core ensures lower hysteresis and eddy current losses compared to traditional ferrite or laminated cores
  • Minimized magnetic leakage: low EMI emissions reduce the need for additional suppression components, simplifying board-level EMI compliance
  • Thermal reliability: materials and construction are optimized to prevent degradation due to thermal cycling or aging, ensuring consistent inductance and system behavior over time
Features
  • Power range: 1,000 W to 5,000 W
  • Inductance range: 107 µH to 2,200 µH
  • Rated current: up to 61 A (approx. 50% roll-off)
  • Surge voltage tolerance: up to 400 VDC
  • Core technology: alloy-powder-based DIP construction
  • Magnetic flux leakage: low; enhances EMI compliance
  • Thermal aging: negligible for long-term stability
  • Max dimensions: 55.5 mm x 55.5 mm x 42.5 mm (L x W x H)
  • Core design: toroid core with optimized winding topology
  • Packaging type: through-hole, for rugged PCB integration
Applications
  • EV chargers and onboard converters
  • Industrial motor drives and servo systems
  • Switched-mode power supplies (SMPS)
  • Telecom power infrastructure
  • Factory automation and robotics
  • Renewable energy inverters (PV and wind)
Certifications
  • IATF 16949
  • ISO 9001/14001
  • OHSAS 18001
  • QC 080000
  • ISO 14064

PFC219167D Series Power Factor Correction (PFC) Chokes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 107UH 28.7A 12.5 MOHMPFC219167D-101KFIXED IND 107UH 28.7A 12.5 MOHM3 - Marketplace$14.62View Details
FIXED IND 1MH 9.7A 96 MOHM THPFC219167D-102KFIXED IND 1MH 9.7A 96 MOHM TH5 - Marketplace$15.13View Details
FIXED IND 1.2MH 9A 108 MOHM THPFC219167D-122KFIXED IND 1.2MH 9A 108 MOHM TH4 - Marketplace$15.13View Details
FIXED IND 1.5MH 7.9A 138 MOHM THPFC219167D-152KFIXED IND 1.5MH 7.9A 138 MOHM TH2 - Marketplace$15.13View Details
FIXED IND 203UH 22.3A 20.5 MOHMPFC219167D-201KFIXED IND 203UH 22.3A 20.5 MOHM4 - Marketplace$14.62View Details
FIXED IND 2.2MH 7.1A 170 MOHM THPFC219167D-222KFIXED IND 2.2MH 7.1A 170 MOHM TH6 - Marketplace$15.13View Details
FIXED IND 256UH 18.9A 27 MOHM THPFC219167D-251KFIXED IND 256UH 18.9A 27 MOHM TH7 - Marketplace$14.70View Details
FIXED IND 350UH 16.6A 33.5 MOHMPFC219167D-351KFIXED IND 350UH 16.6A 33.5 MOHM29 - Marketplace$14.87View Details
FIXED IND 470UH 14.4A 43.5 MOHMPFC219167D-471KFIXED IND 470UH 14.4A 43.5 MOHM6 - Marketplace$14.87View Details
FIXED IND 500UH 14.2A 45 MOHM THPFC219167D-501KFIXED IND 500UH 14.2A 45 MOHM TH5 - Marketplace$15.13View Details
FIXED IND 680UH 12.3A 59 MOHM THPFC219167D-681KFIXED IND 680UH 12.3A 59 MOHM TH9 - Marketplace$15.13View Details
FIXED IND 820UH 11A 74 MOHM THPFC219167D-821KFIXED IND 820UH 11A 74 MOHM TH6 - Marketplace$15.13View Details
Published: 2025-06-10