
PFC219167D-101K | |
|---|---|
DigiKey Part Number | 3013-PFC219167D-101K-ND |
Manufacturer | |
Manufacturer Product Number | PFC219167D-101K |
Description | FIXED IND 107UH 28.7A 12.5 MOHM |
Customer Reference | |
Detailed Description | 107 µH Unshielded Toroidal Inductor 28.7 A 12.5mOhm Max Horizontal, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12.5mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Horizontal, 4 PC Pin |
Inductance | Supplier Device Package Horizontal, 4 PC Pin |
Tolerance ±10% | Size / Dimension 2.185" L x 2.185" W (55.50mm x 55.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.614" (41.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| 12 | 12,74833 € | 152,98 € |
| 48 | 11,38875 € | 546,66 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 17,39780 € |

