1.2 mH Unshielded Toroidal Inductor 9 A 108mOhm Max Horizontal, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC219167D-122K

DigiKey Part Number
3013-PFC219167D-122K-ND
Manufacturer
Manufacturer Product Number
PFC219167D-122K
Description
FIXED IND 1.2MH 9A 108 MOHM TH
Customer Reference
Detailed Description
1.2 mH Unshielded Toroidal Inductor 9 A 108mOhm Max Horizontal, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Horizontal, 4 PC Pin
Supplier Device Package
Horizontal, 4 PC Pin
Size / Dimension
2.122" L x 2.122" W (53.90mm x 53.90mm)
Height - Seated (Max)
1.575" (40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,13000 €15,13 €
1213,17333 €158,08 €
4811,81354 €567,05 €
Unit Price without VAT:15,13000 €
Unit Price with VAT:18,00470 €