IP67 RF Cable Assemblies with Isolated Bulkhead Connectors
GCT’s Nautilus cable assemblies have a frequency rating of up to 6 GHz for MMCX, up to 3 GHz for I-PEX, and 50 Ω impedance
GCT’s Nautilus series RF cable assemblies are made for applications requiring isolation across multiple RF channels as well as IP67 ingress protection. They are available in SMA and TNC variants as part of a standard cable assembly with MMCX or I-PEX on opposing ends. These cable assemblies have a frequency rating of up to 6 GHz for MMCX, up to 3 GHz for I-PEX, and 50 Ω impedance.
All isolated Nautilus series cable assemblies are IP67 rated, whether they are unmated or mated. These cable assemblies are ideal for applications where it is important to keep the mating interface clean and free of debris. A wide range of Nautilus protective caps are available.
- Available in isolated SMA and isolated TNC variants
- IP67 rated cable assemblies
- DC to 6 GHz (with MMCX)
- DC to 3 GHz (I-PEX)
- 50 Ω impedance
- IP rated mated and unmated
- Ag tech
- Instrumentation
- Wireless communications
- Drones
- Avionics
- Remote monitoring
- Industrial equipment
IP67 Rated RF Cable Assemblies with Isolated Bulkhead Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAB435RF-0200-A-1 | COAX CBL MMCX TO TNC 7.8" | 244 - Immediate | $23.13 | View Details |
![]() | ![]() | CAB438RF-0200-A-1 | COAX CBL MMCX TO TNC 7.8" | 280 - Immediate | $21.53 | View Details |
![]() | ![]() | CAB442RF-0200-A-1 | COAX CBL MHF1 TO SMA 7.8" | 126 - Immediate | $16.67 | View Details |
![]() | ![]() | CAB444RF-0200-A-1 | COAX CBL MHF1 TO TNC 7.8" | 134 - Immediate | $19.44 | View Details |
SMA Caps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RFCT-SMA-CAP-GS-1 | COAXIAL CONNECTOR CAP SMA IP67 W | 3776 - Immediate | $3.53 | View Details |
![]() | ![]() | RFCT-SMA-CAP-GS-3 | COAXIAL CONNECTOR CAP SMA IP67 W | 1701 - Immediate | $4.39 | View Details |
![]() | ![]() | RFCT-SMA-CAP-GS-5 | SMA CAP WITHOUT CHAIN IP67 STAIN | 1578 - Immediate | $6.30 | View Details |
TNC Caps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RFCT-TNC-CAP-GS-2 | COAXIAL CONNECTOR CAP TNC IP67 W | 348 - Immediate | $4.15 | View Details |
![]() | ![]() | RFCT-TNC-CAP-GS-3 | COAXIAL CONNECTOR CAP TNC IP67 W | 1156 - Immediate | $3.75 | View Details |
![]() | ![]() | RFCT-TNC-CAP-GS-4 | TNC CAP WITHOUT CHAIN IP67 STAIN | 0 - Immediate | $4.84 | View Details |