


RFCT-TNC-CAP-GS-2 | |
|---|---|
DigiKey Part Number | 2073-RFCT-TNC-CAP-GS-2-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-TNC-CAP-GS-2 |
Description | COAXIAL CONNECTOR CAP TNC IP67 W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-TNC-CAP-GS-2 Models |
Category | For Use With/Related Products TNC Jacks |
Manufacturer GCT | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain, IP67 |
Connector Style TNC | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,39400 € | 84,85 € |
| 50 | 3,23180 € | 161,59 € |
| 100 | 3,07740 € | 307,74 € |
| 250 | 2,88472 € | 721,18 € |
| 500 | 2,74710 € | 1.373,55 € |
| 1.000 | 2,61607 € | 2.616,07 € |
| 2.500 | 2,45246 € | 6.131,15 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |












