


CABLE 235 RF-100-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE235RF-100-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 235 RF-100-A-2 |
Description | COAX CBL MHF1 TO TNC 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to TNC RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 235 RF-100-A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 15,89700 € | 158,97 € |
| 25 | 14,90200 € | 372,55 € |
| 50 | 14,19100 € | 709,55 € |
| 100 | 13,51390 € | 1.351,39 € |
| 250 | 12,66868 € | 3.167,17 € |
| 500 | 12,06476 € | 6.032,38 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |












