
RFCT-TNC-CAP-GS-4 | |
|---|---|
DigiKey Part Number | 2073-RFCT-TNC-CAP-GS-4-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-TNC-CAP-GS-4 |
Description | TNC CAP WITHOUT CHAIN IP67 STAIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-TNC-CAP-GS-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Jacks | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | IP67 | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,77656 € | 2.388,28 € |
| Unit Price without VAT: | 4,77656 € |
|---|---|
| Unit Price with VAT: | 5,68411 € |



