900 V to 950 V High Voltage Power MOSFETs

Good-Ark Semiconductor 900 V to 950 V power MOSEFTs come in TO-262/TO-220/TO-220F/TO-247 power packages

Image of Good-Ark Semiconductor 900 V to 950 V High Voltage Power MOSFETs Good-Ark Semiconductor 900 V to 950 V, 5 A to 12 A high voltage power MOSFETs are available in power packages. This MOSFET series utilizes charge balance technology to achieve outstanding low on-resistance and lower gate charge ideal for EV charger, solar, UPS, and server power applications. They are designed to minimize conduction loss, provide superior switching performance, and robust avalanche capability.

Features
  • Advanced power MOSFET process
  • High voltage up to 950 V
  • Low on-resistance with low gate charge
  • Fast switching and reverse body recovery
Benefits
  • Energy efficient
  • High cell density
  • Excellent reliability
Applications
  • EV chargers
  • Solar
  • UPS
  • Server power

900 V to 950 V High Voltage Power MOSFETs

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Available QuantityPriceView Details
MOSFET, N-CH, SINGLE, 5.00A, 900GSFDT90R120MOSFET, N-CH, SINGLE, 5.00A, 900900 V2950 - Immediate$3.08View Details
MOSFET, N-CH, SINGLE, 12.00A, 90GSFA90R350MOSFET, N-CH, SINGLE, 12.00A, 90900 V580 - Immediate$5.79View Details
MOSFET, N-CH, SINGLE, 6A, 900V,7GSFU9006MOSFET, N-CH, SINGLE, 6A, 900V,7900 V965 - Immediate$4.19View Details
MOSFET, N-CH, SINGLE, 6A, 950V,GSFH9506MOSFET, N-CH, SINGLE, 6A, 950V,950 V993 - Immediate$3.34View Details
MOSFET, N-CH, SINGLE, 5A, 950V,GSFU9504MOSFET, N-CH, SINGLE, 5A, 950V,950 V970 - Immediate$3.34View Details
MOSFET, N-CH, SINGLE, 10A, 950V,GSFU95R500MOSFET, N-CH, SINGLE, 10A, 950V,950 V990 - Immediate$4.80View Details
MOSFET, N-CH, SINGLE, 6A, 950V,GSFU9506MOSFET, N-CH, SINGLE, 6A, 950V,950 V997 - Immediate$4.64View Details
MOSFET, N-CH, SINGLE, 10.00A, 95GSFA95R500MOSFET, N-CH, SINGLE, 10.00A, 95950 V972 - Immediate$4.90View Details
Published: 2025-02-24