
GSFU9006 | |
|---|---|
DigiKey Part Number | 4786-GSFU9006-ND |
Manufacturer | |
Manufacturer Product Number | GSFU9006 |
Description | MOSFET, N-CH, SINGLE, 6A, 900V,7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 6A (Tj) 32W (Tj) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.4 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 2,76900 € | 27,69 € |
| 100 | 1,96160 € | 196,16 € |
| 500 | 1,61708 € | 808,54 € |
| 1.000 | 1,50646 € | 1.506,46 € |
| 2.000 | 1,41351 € | 2.827,02 € |
| 5.000 | 1,38772 € | 6.938,60 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

