
GSFH9506 | |
|---|---|
DigiKey Part Number | 4786-GSFH9506-ND |
Manufacturer | |
Manufacturer Product Number | GSFH9506 |
Description | MOSFET, N-CH, SINGLE, 6A, 950V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 5A (Tj) 83W (Tj) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 878 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,04300 € | 20,43 € |
| 100 | 1,42760 € | 142,76 € |
| 500 | 1,16486 € | 582,43 € |
| 1.000 | 1,08044 € | 1.080,44 € |
| 2.000 | 1,02197 € | 2.043,94 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

