KWIK KLIP PVC Cable Clamps
Adhesive-Mount PVC Cable Clamps from Essentra provide a secure yet simple fastening and are an ideal cable management solution for a variety of applications
Essentra's KWIK KLIP clamps are quickly and easily mounted with an adhesive base. These cable clamps are made in UL94 V-0 rated PVC with an acrylic adhesive. These PVC cable clamps provide a secure yet simple fastening and are an ideal cable management solution for a variety of applications.
UL Data Sheet for Acrylic Adhesive
Features
- Operating temperature of 0°C to 50°C
- Made of UL94 V-0 PVC
- Used for clamping cable or tubing securely
- The KKL series can be opened and closed multiple times; routes and locks, cable and wire
KWIK KLIP Clamp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | KKD-16-RT | CBL CLIP C-TYPE GRAY ADHESIVE | 100 - Immediate | $0.74 | View Details |
![]() | ![]() | KKD-4-RT | CBL CLIP C-TYPE GRAY ADHESIVE | 33281 - Immediate | $0.25 | View Details |
![]() | ![]() | KKD-8-RT | CBL CLIP C-TYPE GRAY ADHESIVE | 3004 - Immediate | $0.32 | View Details |
![]() | ![]() | KKC-4-RT | CBL CLIP J-TYPE GRAY ADHESIVE | 1046 - Immediate | $0.57 | View Details |
![]() | ![]() | KKC-5-RT | CBL CLIP J-TYPE GRAY ADHESIVE | 2606 - Immediate | $0.64 | View Details |
![]() | ![]() | KKDL-4-RT | CBL CLIP C-TYPE GRAY ADHESIVE | 2419 - Immediate | $0.34 | View Details |
![]() | ![]() | KKL-12-RT | CBL CLIP C-TYPE GRAY ADHESIVE | 1831 - Immediate | $1.08 | View Details |
![]() | KKL-8-RT | CBL CLIP C-TYPE GRAY ADHESIVE | 0 - Immediate | $0.77 | View Details | |
![]() | ![]() | KKU-12-RT | CBL CLIP U-TYPE GRAY ADHESIVE | 1235 - Immediate | $0.96 | View Details |
![]() | KKU-4-RT | CBL CLIP U-TYPE GRAY ADHESIVE | 1728 - Immediate | $0.60 | View Details | |
![]() | ![]() | KKU-6-RT | CBL CLIP U-TYPE GRAY ADHESIVE | 3920 - Immediate | $0.64 | View Details |
![]() | ![]() | KKU-8-RT | CBL CLIP U-TYPE GRAY ADHESIVE | 0 - Immediate | $0.70 | View Details |
![]() | ![]() | KKF-10X4-RT | CBL CLIP C-TYPE GRAY ADHESIVE | 2120 - Immediate | $0.74 | View Details |