


KKD-16-RT | |
|---|---|
DigiKey Part Number | RPC1092-ND |
Manufacturer | |
Manufacturer Product Number | KKD-16-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Gray Adhesive 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKD-16-RT Models |
Category | Color Gray |
Manufacturer Essentra Components | Length 1.500" (38.10mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Height 1.299" (33.00mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, D-Type | Adhesive Acrylic Based (RMS-15) |
Opening Size 1.000" (25.40mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58160 € | 14,54 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,52740 € | 52,74 € |
| 300 | 0,48800 € | 146,40 € |
| 500 | 0,47072 € | 235,36 € |
| 1.000 | 0,44825 € | 448,25 € |
| 2.500 | 0,42018 € | 1.050,45 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

