Cable Clip, J-Type Gray Adhesive 0.313" (7.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, J-Type Gray Adhesive 0.313" (7.95mm)
Supporting your Project: Printed Circuit Board Solutions

KKC-5-RT

DigiKey Part Number
RPC1207-ND
Manufacturer
Manufacturer Product Number
KKC-5-RT
Description
CBL CLIP J-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, J-Type Gray Adhesive 0.313" (7.95mm)
Datasheet
 Datasheet
EDA/CAD Models
KKC-5-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, J-Type
Type Attributes
-
Opening Size
0.313" (7.95mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
0.750" (19.05mm)
Width
0.750" (19.05mm)
Height
0.480" (12.20mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.604
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,53800 €5,38 €
250,50480 €12,62 €
500,48040 €24,02 €
1000,45730 €45,73 €
2500,42868 €107,17 €
5000,40820 €204,10 €
1.0000,38870 €388,70 €
2.5000,36436 €910,90 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €