B82477R Series SMT Inductors
The B82477R series SMT inductors from TDK-EPCOS offer saturation current capability of up to 38 A
TDK Corporation offers a series of EPCOS SMT inductors with exceptionally high reliability. The components of the R series offer 30% higher saturation current capability than standard series types. The saturation current is between 1.05 A and 38.0 A at inductance values from 0.82 µH to 1000 µH. The DC resistance is between 5.0 mΩ and 1.35 Ω.
With a wide permissible operating temperature range from -55°C to +150°C, the EPCOS B82477R series of inductors satisfy the rigorous requirements of automotive electronics and are qualified to AEC-Q200. Designed with a baseplate, they offer very high mechanical stability. These components have a footprint of 12.5 mm x 12.5 mm and a maximum insertion height of 8.5 mm. Thanks to their magnetic shielding, they can be placed in direct proximity to other components on the circuit board. These high-performance inductors are RoHS-compatible and suitable for lead-free soldering to JEDEC J-STD020C.
| Features | ||
|
|
B82477R Series SMT Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | B82477R4334M100 | FIXED IND 330UH 1.18A 425 MOHM | 332 - Immediate | $1.76 | View Details |
![]() | ![]() | B82477R4473M100 | FIXED IND 47UH 3.35A 60 MOHM SMD | 0 - Immediate | $1.76 | View Details |
![]() | ![]() | B82477R4472M100 | FIXED IND 4.7UH 7.85A 11 MOHM | 44 - Immediate | $1.78 | View Details |
![]() | ![]() | B82477R4333M100 | FIXED IND 33UH 3.55A 50 MOHM SMD | 2100 - Immediate | $1.76 | View Details |
![]() | ![]() | B82477R4104M100 | FIXED IND 100UH 2.35A 120 MOHM | 2780 - Immediate | $1.76 | View Details |
![]() | ![]() | B82477R4103M100 | FIXED IND 10UH 6.2A 18.5 MOHM | 1124 - Immediate | $1.76 | View Details |
![]() | ![]() | B82477R4154M100 | FIXED IND 150UH 1.9A 175 MOHM | 483 - Immediate | $1.76 | View Details |
![]() | ![]() | B82477R4224M100 | FIXED IND 220UH 1.45A 290 MOHM | 409 - Immediate | $1.76 | View Details |