
B82477R4224M100 | |
|---|---|
DigiKey Part Number | 495-5703-2-ND - Tape & Reel (TR) 495-5703-1-ND - Cut Tape (CT) 495-5703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4224M100 |
Description | FIXED IND 220UH 1.45A 290 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.45 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4224M100 Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 290mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDNP-221MC | Sumida America Inc. | 2.295 | 308-2286-1-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44900 € | 14,49 € |
| 100 | 1,19160 € | 119,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,97877 € | 342,57 € |
| 700 | 0,92297 € | 646,08 € |
| 1.050 | 0,89187 € | 936,46 € |
| 1.750 | 0,85793 € | 1.501,38 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

