
B82477R4154M100 | |
|---|---|
DigiKey Part Number | 495-5702-2-ND - Tape & Reel (TR) 495-5702-1-ND - Cut Tape (CT) 495-5702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4154M100 |
Description | FIXED IND 150UH 1.9A 175 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.9 A 175mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4154M100 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 175mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA127-151-R | Eaton - Electronics Division | 182 | 283-3588-1-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44300 € | 14,43 € |
| 100 | 1,18670 € | 118,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,97477 € | 341,17 € |
| 700 | 0,91921 € | 643,45 € |
| 1.050 | 0,88824 € | 932,65 € |
| 1.750 | 0,85404 € | 1.494,57 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

