DZ9FxxS92 Series Zener Diodes
Diodes Incorporated's DZ9FxxS92 series Zener diodes for voltage regulation applications
Diodes Incorporated's Zener diodes, DZ9FxxS92, are housed in the ultra-low profile surface-mountable SOD923 package. The DZ9FxxS92 series of Zener diodes offer Zener voltage range between 2.7 V and 24 V. The SOD923 package is fully green and RoHS compliant.
Diodes Advantages:
- Minuscule surface-mountable packages:
- The ultra-low profile and flat-lead design [1.0 mm x 0.6 mm x 0.37 mm (typ.)] of the SOD923 package and the minuscule [0.6 mm x 0.3 mm x 0.3 mm (typ.)] leadless X3-DFN0603-2 package enable compact form-factor for end systems where space is at a premium
- Tight tolerance on Zener breakdown voltage:
- The variation of the Zener breakdown voltage is optimized to stay within ±5% of the nominal value
- Low reverse leakage current:
- With the exceptionally low leakage current (IR_MAX = 500 nA at most Zener voltages), the DZ9FxxS92 series helps to prolong the battery life of portable systems when the devices are not operating in the Zener breakdown mode
- Wide range of Zener breakdown voltages available:
- The DZ9FxxS92 series offers nominal breakdown voltages ranging from 2.4 V to 24 V
DZ9FxxS92 Series Zener Diodes
Image | Manufacturer Part Number | Description | Tolerance | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DZ9F2V7S92-7 | DIODE ZENER 2.7V 200MW SOD923 | ±5% | 20 µA @ 1 V | 900 mV @ 10 mA | 27598 - Immediate | $0.15 | View Details |
![]() | ![]() | DZ9F3V0S92-7 | DIODE ZENER 3V 200MW SOD923 | ±5% | 10 µA @ 1 V | 900 mV @ 10 mA | 4569 - Immediate 50000 - Factory Stock | $0.15 | View Details |
![]() | ![]() | DZ9F3V3S92-7 | DIODE ZENER 3.3V 200MW SOD923 | ±5% | 10 µA @ 1 V | 900 mV @ 10 mA | 22628 - Immediate 130000 - Factory Stock | $0.10 | View Details |
![]() | ![]() | DZ9F3V6S92-7 | DIODE ZENER 3.6V 200MW SOD923 | ±5% | 10 µA @ 1 V | 900 mV @ 10 mA | 14820 - Immediate 150000 - Factory Stock | $0.15 | View Details |
![]() | ![]() | DZ9F3V9S92-7 | DIODE ZENER 3.9V 200MW SOD923 | ±5% | 5 µA @ 1 V | 900 mV @ 10 mA | 0 - Immediate 240000 - Factory Stock | $0.23 | View Details |
![]() | ![]() | DZ9F4V3S92-7 | DIODE ZENER 4.3V 200MW SOD923 | ±5% | 5 µA @ 1 V | 900 mV @ 10 mA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DZ9F4V7S92-7 | DIODE ZENER 4.7V 200MW SOD923 | ±5% | 2 µA @ 1 V | 900 mV @ 10 mA | 8330 - Immediate 60000 - Factory Stock | $0.15 | View Details |
![]() | ![]() | DZ9F5V1S92-7 | DIODE ZENER 5.1V 200MW SOD923 | ±5% | 2 µA @ 1.5 V | 900 mV @ 10 mA | 10000 - Immediate 2730000 - Factory Stock | $0.24 | View Details |
![]() | ![]() | DZ9F5V6S92-7 | DIODE ZENER 5.6V 200MW SOD923 | ±5% | 1 µA @ 2.5 V | 900 mV @ 10 mA | 16579 - Immediate 330000 - Factory Stock | $0.15 | View Details |
![]() | ![]() | DZ9F6V2S92-7 | DIODE ZENER 6.2V 200MW SOD923 | ±5% | 1 µA @ 3 V | 900 mV @ 10 mA | 9565 - Immediate 880000 - Factory Stock | $0.15 | View Details |