S1MSWFN-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ9F6V2S92-7

DigiKey Part Number
DZ9F6V2S92-7DITR-ND - Tape & Reel (TR)
DZ9F6V2S92-7DICT-ND - Cut Tape (CT)
DZ9F6V2S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F6V2S92-7
Description
DIODE ZENER 6.2V 200MW SOD923
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.565
Factory Stock: 880.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10700 €1,07 €
1000,04630 €4,63 €
5000,04374 €21,87 €
1.0000,04032 €40,32 €
2.0000,03989 €79,78 €
5.0000,03946 €197,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03860 €386,00 €
20.0000,03088 €617,60 €
30.0000,03078 €923,40 €
50.0000,02960 €1.480,00 €
70.0000,02820 €1.974,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €