
DZ9F3V9S92-7 | |
---|---|
DigiKey Part Number | DZ9F3V9S92-7DITR-ND - Tape & Reel (TR) DZ9F3V9S92-7DICT-ND - Cut Tape (CT) DZ9F3V9S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F3V9S92-7 |
Description | DIODE ZENER 3.9V 200MW SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15100 € | 1,51 € |
100 | 0,07890 € | 7,89 € |
500 | 0,07566 € | 37,83 € |
1.000 | 0,05969 € | 59,69 € |
2.000 | 0,05207 € | 104,14 € |
5.000 | 0,04375 € | 218,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03260 € | 326,00 € |
20.000 | 0,03199 € | 639,80 € |
30.000 | 0,03194 € | 958,20 € |
50.000 | 0,02960 € | 1.480,00 € |
70.000 | 0,02820 € | 1.974,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |