Type 380LQ Aluminum Capacitors

Cornell Dubilier Knowles introduces its type 380LQ 85°C compact, high capacitance, snap-in aluminum capacitors

Image of Cornell Dubilier Electronics' Type 380LQ Aluminum CapacitorsCornell Dubilier Knowles type 380LQ is on average 27% smaller and more than 10 mm shorter than type 380LX. This is achieved with a new can-closure method that permits installing capacitor elements into smaller cans. Approaching the capability of the 380LX, the new 380LQ enables you to shrink equipment size and retain the original performance.

Features
  • More capacitance per case
  • Compare to type 380LX
  • Lower voltages down to 16 V
  • Temperature range: -40°C to 85°C ≤ 315 VDC / -25°C to 85°C ≥ 350 VDC
  • Rated voltage range: 16 VDC to 450 VDC
  • Capacitance range: 82 µF to 100,000 µF
  • Load life: 2,000 h at full load at 85°C
  • Capacitance tolerance: ±20%

380LQ

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPriceView Details
CAP ALUM 2700UF 20% 160V SNAP TH380LQ272M160A042CAP ALUM 2700UF 20% 160V SNAP TH160 V8637 - Immediate$9.14View Details
CAP ALUM 2700UF 20% 200V SNAP TH380LQ272M200A052CAP ALUM 2700UF 20% 200V SNAP TH200 V7940 - Immediate$13.61View Details
CAP ALUM 18000UF 20% 25V SNAP TH380LQ183M025K012CAP ALUM 18000UF 20% 25V SNAP TH25 V5055 - Immediate$5.33View Details
CAP ALUM 12000UF 20% 35V SNAP TH380LQ123M035K012CAP ALUM 12000UF 20% 35V SNAP TH35 V2460 - Immediate$5.38View Details
CAP ALUM 6800UF 20% 50V SNAP TH380LQ682M050J022CAP ALUM 6800UF 20% 50V SNAP TH50 V5430 - Immediate$5.59View Details
CAP ALUM 220UF 20% 400V SNAP TH380LQ221M400J022CAP ALUM 220UF 20% 400V SNAP TH400 V7456 - Immediate$6.45View Details
CAP ALUM 330UF 20% 400V SNAP TH380LQ331M400K022CAP ALUM 330UF 20% 400V SNAP TH400 V1190 - Immediate
700 - Factory Stock
$7.11View Details
CAP ALUM 270UF 20% 450V SNAP TH380LQ271M450K022CAP ALUM 270UF 20% 450V SNAP TH450 V5393 - Immediate$7.32View Details
CAP ALUM 330UF 20% 450V SNAP TH380LQ331M450A022CAP ALUM 330UF 20% 450V SNAP TH450 V2417 - Immediate$8.55View Details
CAP ALUM 390UF 20% 450V SNAP TH380LQ391M450A032CAP ALUM 390UF 20% 450V SNAP TH450 V4350 - Immediate$9.77View Details
CAP ALUM 560UF 20% 400V SNAP TH380LQ561M400A032CAP ALUM 560UF 20% 400V SNAP TH400 V579 - Immediate$10.65View Details
CAP ALUM 560UF 20% 450V SNAP TH380LQ561M450A452CAP ALUM 560UF 20% 450V SNAP TH450 V3939 - Immediate$13.13View Details
CAP ALUM 2200UF 20% 250V SNAP TH380LQ222M250A052CAP ALUM 2200UF 20% 250V SNAP TH250 V857 - Immediate$16.08View Details
CAP ALUM 330UF 20% 350V SNAP TH380LQ331M350J032CAP ALUM 330UF 20% 350V SNAP TH350 V371 - Immediate$4.49View Details
CAP ALUM 4700UF 20% 63V SNAP TH380LQ472M063J032CAP ALUM 4700UF 20% 63V SNAP TH63 V291 - Immediate$4.95View Details
CAP ALUM 220UF 20% 450V SNAP TH380LQ221M450K022CAP ALUM 220UF 20% 450V SNAP TH450 V653 - Immediate$7.17View Details
CAP ALUM 330UF 20% 400V SNAP TH380LQ331M400A012CAP ALUM 330UF 20% 400V SNAP TH400 V1707 - Immediate$8.73View Details
CAP ALUM 470UF 20% 400V SNAP TH380LQ471M400K042CAP ALUM 470UF 20% 400V SNAP TH400 V200 - Immediate$8.73View Details
CAP ALUM 390UF 20% 400V SNAP TH380LQ391M400K032CAP ALUM 390UF 20% 400V SNAP TH400 V210 - Immediate$8.77View Details
CAP ALUM 1200UF 20% 250V SNAP TH380LQ122M250A032CAP ALUM 1200UF 20% 250V SNAP TH250 V1358 - Immediate$8.80View Details
Published: 2014-07-21