CMX90G701/2 Gain Blocks

CML Micro's gain blocks are suitable for a wide variety of wireless applications

Image of CML Micro's CMX90G701/2 Gain BlocksCML Micro's CMX90G701 and CMX90G702 are low-power 50 Ω gain blocks suitable for a wide variety of wireless applications operating in the 6 GHz to 18 Hz frequency range.

The CMX90G701 gain block has a positive gain-slope of +1 dB across the 6 GHz to 16 GHz band, and the CMX90G702 gain block has a positive gain-slope of +2 dB across the 6 GHz to 16 GHz band, eliminating the need for equalization and compensates for increasing system losses with frequency.

These gain blocks are highly integrated for ease of use, minimizing external component count and board area. RF ports are matched on-chip to 50 Ω with an output DC-blocking capacitor. An active bias circuit with an enable function allows the device to operate over a wide supply voltage of 2 V to 5 V with typical current of 22 mA.

These devices are fabricated using a GaAs pHEMT process to provide a combination of high linearity, low noise, and low DC power consumption.

Features
  • Wide frequency range: 6 GHz to 18 GHz
  • Positive gain-slope: +1 dB (CMX90G701), +2 dB (CMX90G702)
  • Small signal gain: 9.5 dB to 11.5 dB
  • Single positive DC supply: 2 V to 5 V
  • Low noise figure: 3 dB
  • Output P1dB: +10 dBm at 12 GHz
  • 1.8 V logic-compatible enable
  • Operating temperature: 105°C (VD ≤3.3 V)
Applications
  • Satcom Ku-band
  • Fixed wireless access (FWA)
  • 5G infrastructure and backhaul
  • X-band (8 GHz to 12 GHz)
  • PA modules
  • Eliminate passive equalizer

CMX90G701 2 Gain Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AMP 5G FWA 6GHZ-18GHZ 16VQFNCMX90G701QF-R705IC AMP 5G FWA 6GHZ-18GHZ 16VQFN467 - Immediate$11.25View Details
IC RF AMP 5G 6GHZ-18GHZ 16VQFNCMX90G701QF-R710IC RF AMP 5G 6GHZ-18GHZ 16VQFN0 - Immediate$6.15View Details
CMX90G701QFCMX90G701QFCMX90G701QF0 - Immediate$10.38View Details
IC AMP 5G FWA 6GHZ-18GHZ 16VQFNCMX90G702QF-R705IC AMP 5G FWA 6GHZ-18GHZ 16VQFN195 - Immediate$11.25View Details
IC RF AMP 5G 6GHZ-18GHZ 16VQFNCMX90G702QF-R710IC RF AMP 5G 6GHZ-18GHZ 16VQFN0 - Immediate$6.15View Details
CMX90G702QFCMX90G702QFCMX90G702QF0 - Immediate$10.38View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR CMX90G701QFEV90G701EVAL BOARD FOR CMX90G701QF10 - Immediate$198.80View Details
EVAL BOARD FOR CMX90G702QFEV90G702EVAL BOARD FOR CMX90G702QF9 - Immediate$198.80View Details
Published: 2023-10-17