
CMX90G701QF-R710 | |
|---|---|
DigiKey Part Number | 2032-CMX90G701QF-R710TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX90G701QF-R710 |
Description | IC RF AMP 5G 6GHZ-18GHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 6GHz ~ 18GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 10dBm | |
Gain | 10.2dB | |
Noise Figure | 2.6dB | |
RF Type | 5G | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 22mA | |
Test Frequency | 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,04713 € | 6.047,13 € |
| Unit Price without VAT: | 6,04713 € |
|---|---|
| Unit Price with VAT: | 7,19608 € |

