
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 10dBm | |
Gain | 10.4dB | |
Noise Figure | 2.6dB | |
RF Type | 5G, FWA, Ku-Band, X-Band | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 22mA | |
Test Frequency | 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 10,51036 € | 294,29 € |
| Unit Price without VAT: | 10,51036 € |
|---|---|
| Unit Price with VAT: | 12,50733 € |

