IPG Series IP66 Nylon Cable Glands

Bud Industries' IP66 nylon cable glands feature a sturdy design and two styles of thread length for a wide range of wall thickness

Image of Bud Industries' IPG Series IP66 Nylon Cable GlandsBud Industries' IP66 nylon cable glands offer tested quality and a sturdy design for all your NEMA applications. The IPG series covers a full range from PG7 to PG63 with standard thread length and select extra-long thread for thick enclosure walls. The series also feature a bend-proof version for use with bend-sensitive cables.

Features
  • IP66 (TUV) rating
  • 2 styles of thread length for a wide range of wall thickness:
    • Standard
    • Long-thread (available in gray only, 4-G suffix)
  • Bend-proof style option on popular sizes (in gray only, BPG suffix)
  • Well suited for plastic enclosures
  • Made of high-impact resistant nylon plastic
  • Seal made with nitrile rubber
  • Ambient temperature:
    • Constant range -20°C to 65°C
    • Short exposure -40°C to 120°C
  • Comes in gray or black colors
  • RoHS-compliant
Applications
  • General wiring
  • Industrial
  • Electrical power
  • Control panels

Nylon Cable Glands

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CABLE GLAND 3.05-6.1MM PG7IPG-2227CABLE GLAND 3.05-6.1MM PG716676 - Immediate
14718 - Factory Stock
$0.43View Details
CABLE GLAND 4.06-7.87MM PG9IPG-2229CABLE GLAND 4.06-7.87MM PG912953 - Immediate
27728 - Factory Stock
$0.60View Details
CABLE GLAND 5.08-9.91MM PG11IPG-22211CABLE GLAND 5.08-9.91MM PG112654 - Immediate
11960 - Factory Stock
$0.77View Details
CABLE GLAND 6.1-11.94MM PG13.5IPG-222135CABLE GLAND 6.1-11.94MM PG13.51471 - Immediate
2719 - Factory Stock
$0.95View Details
CABLE GLAND 9.91-13.97MM PG16IPG-22216CABLE GLAND 9.91-13.97MM PG161223 - Immediate$1.12View Details
CABLE GLAND 11.94-14.99MM PG19IPG-22219CABLE GLAND 11.94-14.99MM PG19761 - Immediate
19205 - Factory Stock
$1.29View Details
CABLE GLAND 12.95-18.03MM PG21IPG-22221CABLE GLAND 12.95-18.03MM PG2143 - Immediate
2110 - Factory Stock
$1.72View Details
CABLE GLAND 14.99-19.05MM PG25IPG-22225CABLE GLAND 14.99-19.05MM PG25851 - Immediate
8173 - Factory Stock
$1.89View Details
CABLE GLAND 18.03-24.89MM PG29IPG-22229CABLE GLAND 18.03-24.89MM PG2917 - Immediate
3340 - Factory Stock
$2.84View Details
CABLE GLAND 22.1-32MM PG36IPG-22236CABLE GLAND 22.1-32MM PG3655 - Immediate
3 - Factory Stock
$4.82View Details
CABLE GLAND 29.97-38.1MM PG42IPG-22242CABLE GLAND 29.97-38.1MM PG4214 - Immediate
279 - Factory Stock
$6.71View Details
CABLE GLAND 34.04-43.94MM PG48IPG-22248CABLE GLAND 34.04-43.94MM PG482 - Immediate
461 - Factory Stock
$7.57View Details
CABLE GLAND 41.91-50.04MM PG63IPG-22263CABLE GLAND 41.91-50.04MM PG630 - Immediate
762 - Factory Stock
$17.38View Details
CABLE GLAND 3.05-6.1MM PG7IPG-2227-GCABLE GLAND 3.05-6.1MM PG7667 - Immediate$0.43View Details
CABLE GLAND 4.06-7.87MM PG9IPG-2229-GCABLE GLAND 4.06-7.87MM PG91248 - Immediate
3634 - Factory Stock
$0.60View Details
CABLE GLAND 5.08-9.91MM PG11IPG-22211-GCABLE GLAND 5.08-9.91MM PG11664 - Immediate
2338 - Factory Stock
$0.77View Details
CABLE GLAND 6.1-11.94MM PG13.5IPG-222135-GCABLE GLAND 6.1-11.94MM PG13.51979 - Immediate
7070 - Factory Stock
$0.95View Details
CABLE GLAND 9.91-13.97MM PG16IPG-22216-GCABLE GLAND 9.91-13.97MM PG1611 - Immediate
2166 - Factory Stock
$1.12View Details
CABLE GLAND 11.94-14.99MM PG19IPG-22219-GCABLE GLAND 11.94-14.99MM PG194 - Immediate
143 - Factory Stock
$1.29View Details
CABLE GLAND 12.95-18.03MM PG21IPG-22221-GCABLE GLAND 12.95-18.03MM PG2122 - Immediate
1468 - Factory Stock
$1.72View Details
Published: 2015-07-13