
IPG-22263 | |
|---|---|
DigiKey Part Number | 377-2195-ND |
Manufacturer | |
Manufacturer Product Number | IPG-22263 |
Description | CABLE GLAND 41.91-50.04MM PG63 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG63 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.650" (41.91mm) | |
Outside Cable Diameter (Max) | 1.970" (50.04mm) | |
Thread Size | PG63 | |
Thread Length | 1.060" (26.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.760" (70.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket | |
Color | Black | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 10 | 14,09200 € | 140,92 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |

