



IPG-22216-G | |
|---|---|
DigiKey Part Number | 377-2200-ND |
Manufacturer | |
Manufacturer Product Number | IPG-22216-G |
Description | CABLE GLAND 9.91-13.97MM PG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.390" (9.91mm) |
Manufacturer Bud Industries | Panel Hole Size 0.890" (22.6mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.390" (9.91mm) | Operating Temperature -20°C ~ 65°C |
Outside Cable Diameter (Max) 0.550" (13.97mm) | Base Product Number |
Thread Size PG16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90300 € | 9,03 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

