HP Series Thin-Film High-Pass Filters

KYOCERA AVX's HP series offers a variety of frequency bands compatible with various high-frequency wireless systems

Image of KYOCERA AVX's HP Series Thin-Film High-Pass FiltersKYOCERA AVX’s HP0805 and HP2816 series thin-film high-pass filters based on multilayer integrated thin-film technology enable the quick ‎adjustment of RF parameters. These parts, available in 0805 and 2816 EIA case sizes, provide excellent high-frequency performance and rugged construction for reliable automatic assembly. These series offer a variety of frequency bands compatible with various high-frequency wireless systems.

Features
  • High reliability and repeatability, part-to-part, and lot-to-lot
  • Operating frequency: 1.0 GHz to 5.1 GHz
  • Miniature case sizes as low as 2.03 mm x 1.55 mm x 0.8 mm
  • 0805 case size rated up to 3 W, 2816 size rated up to 15 W
  • Low insertion loss
  • Temperature stability
Applications
  • Military communication systems
  • Wireless LANs
  • Satellite TV receivers
  • Handheld radios
  • Vehicle location systems
  • Automotive
  • 5G/UWB

HP0805 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF FILTER HIGH PASS 2.9GHZ 0805HP0805H2900ASTRRF FILTER HIGH PASS 2.9GHZ 08050 - Immediate$2.60View Details
RF FILTER HIGH PASS 2.7GHZ 0805HP0805H2700ASTRRF FILTER HIGH PASS 2.7GHZ 08052962 - Immediate$4.60View Details
RF FILTER HIGH PASS 2.8GHZ 0805HP0805H2800ASTRRF FILTER HIGH PASS 2.8GHZ 0805955 - Immediate$4.60View Details
RF FILTER HIGH PASS 5.15GHZ 0805HP0805H5150ASTRRF FILTER HIGH PASS 5.15GHZ 0805324 - Immediate$4.60View Details
RF FILTER HIGH PASS 3GHZ 0805HP0805H3000ASTRRF FILTER HIGH PASS 3GHZ 08050 - Immediate$2.60View Details

HP2816 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF FILTER HIGH PASS 1GHZ 4SMDHP2816A1000SNTRRF FILTER HIGH PASS 1GHZ 4SMD896 - Immediate$45.10View Details
Published: 2023-02-07