HP0805 Thin-Film RF/Microwave Filters
KYOCERA AVX's HP0805 high pass filter is offered in multiple frequency bands compatible with various high-frequency wireless systems
KYOCERA AVX's HP0805 high pass filter is based on thin-film multilayer technology. The technology provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.
The ITF filter is offered in a variety of frequency bands compatible with various types of high-frequency wireless systems.
- Small size: 0805
- Characteristic impedance: 50 Ω
- Operating/storage temperature: -40°C to +85°C
- Low profile
- Rugged construction
- Taped and reeled
- RoHS compliant
- 5G/UWB
- Base stations
- Mobile communications
- Satellite TV receivers
- Vehicle location systems
- Wireless LANs
HP0805 Thin-Film RF/Microwave Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HP0805H2700ASTR | RF FILTER HIGH PASS 2.7GHZ 0805 | 2962 - Immediate | $4.60 | View Details |
![]() | ![]() | HP0805H3000ASTR | RF FILTER HIGH PASS 3GHZ 0805 | 0 - Immediate | $2.60 | View Details |
![]() | ![]() | HP0805H2800ASTR | RF FILTER HIGH PASS 2.8GHZ 0805 | 955 - Immediate | $4.60 | View Details |
![]() | ![]() | HP0805H2900ASTR | RF FILTER HIGH PASS 2.9GHZ 0805 | 0 - Immediate | $2.60 | View Details |
![]() | ![]() | HP0805H5150ASTR | RF FILTER HIGH PASS 5.15GHZ 0805 | 324 - Immediate | $4.60 | View Details |