HP2816 Thin-Film High Pass Filter

KYOCERA AVX's HP2816 series provides a miniature part with high-frequency performance and rugged construction

Image of Kyocera's HP2816 Thin Film High Pass Filter KYOCERA AVX's HP2816 series with ITF LGA filter is based on thin-film multilayer technology. The technology provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.

The ITF filter is offered in a variety of frequency bands compatible with various types of high-frequency wireless systems.

Features
  • Small size: 7 mm x 4 mm x 1.2 mm (L x W x H)
  • Frequency: 1000 MHz
  • Steep attenuation
  • Characteristic impedance: 50 Ω
  • Operating/storage temperature: -40°C to +85°C
  • Low profile
  • Rugged construction
  • Taped and reeled
  • RoHS compliant
Applications
  • Mobile communications
  • Satellite TV receivers
  • GPS
  • Vehicle location systems
  • Wireless LANs

HP2816 Thin-Film High Pass Filter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF FILTER HIGH PASS 1GHZ 4SMDHP2816A1000SNTRRF FILTER HIGH PASS 1GHZ 4SMD896 - Immediate$45.10View Details
Published: 2023-02-21