HMC1121 4 W GaAs, pHEMT MMIC Power Amplifier 5.5 GHz to 8.5 GHz

Analog Devices’ monolithic microwave integrated circuit (MMIC) for telecom, point-to-point, and point-to-multipoint radios

Image of ADI's HMC1121 4 W GaAs, pHEMT MMIC Power Amplifier 5.5 GHz to 8.5 GHzADI’s HMC1121 is a three-stage, gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), MMIC power amplifier. This 4 W power amplifier has an integrated temperature compensated on-chip power detector that operates between 5.5 GHz and 8.5 GHz. The HMC1121 provides 28 dB of gain, 44 dBm output IP3, and 36.5 dBm of saturated output power at 30% PAE from a 7 V power supply. This power amplifier exhibits excellent linearity and it is optimized for high capacity, point-to-point, and point-to-multipoint radio systems. The amplifier configuration and high gain make it an excellent candidate for last stage signal amplification preceding the antenna. The HMC1121 comes in a 40-lead LFCSP package and is ideal for telecom, point-to-point, and point-to-multipoint radios.

Features Applications
  • Total supply current: 2,200 mA at 7 V
  • High output third-order intercept (IP3): 44 dBm typical
  • High saturated output power (PSAT): 36.5 dBm at 30% power added efficiency (PAE)
  • High gain: 28 dB typical
  • High output power for 1 dB compression (P1dB): 36 dBm typical
  • 40-lead, 6 mm x 6 mm LFCSP package: 36 mm2
  • Radios
  • Point-to-point
  • Point-to-multipoint
  • VSAT
  • SATCOMs
  • Telecom
Image of ADI's HMC1121 4 W GaAs, pHEMT MMIC Power Amplifier 5.5 GHz to 8.5 GHz Functional Block Diagram

Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL BOARD FOR HMC1121LP6GEEV1HMC1121LP6GEVAL BOARD FOR HMC1121LP6GE5.5GHz ~ 8.5GHzBoard(s)-26 - Immediate$641.89View Details

HMC1121 4 W GaAs, pHEMT MMIC Power Amplifier 5.5 GHz to 8.5 GHz

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AMP VSAT 5.5-8.5GHZ 40LFCSPHMC1121LP6GEIC AMP VSAT 5.5-8.5GHZ 40LFCSP197 - Immediate$97.96View Details
IC AMP VSAT 5.5-8.5GHZ 40LFCSPHMC1121LP6GETRIC AMP VSAT 5.5-8.5GHZ 40LFCSP0 - Immediate$71.77View Details
Published: 2018-05-04