
EV1HMC1121LP6G | |
|---|---|
DigiKey Part Number | 505-EV1HMC1121LP6G-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1121LP6G |
Description | EVAL BOARD FOR HMC1121LP6GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1121LP6GE - Amplifier 5.5GHz ~ 8.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5.5GHz ~ 8.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1121LP6GE | |
Note | - | |
RF Type | - | |
RF Frequency | 5.5GHz ~ 8.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,89000 € | 641,89 € |
| Unit Price without VAT: | 641,89000 € |
|---|---|
| Unit Price with VAT: | 763,84910 € |


