
HMC1121LP6GETR | |
|---|---|
DigiKey Part Number | HMC1121LP6GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1121LP6GETR |
Description | IC AMP VSAT 5.5-8.5GHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5.5GHz ~ 8.5GHz 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1121LP6GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.5GHz ~ 8.5GHz | |
P1dB | 36dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 7V | |
Current - Supply | 2.2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,55482 € | 35.277,41 € |
| Unit Price without VAT: | 70,55482 € |
|---|---|
| Unit Price with VAT: | 83,96024 € |



