MGJ2 Series Surface-Mount DC/DC Converters | Datasheet Preview
Murata Power Solutions’ offers the MGJ2 Series of 2 watt, bipolar output, DC-to-DC converters that are surface-mountable. The six models within the MGJ2 series are available in 12 V and 15 V voltage rails and offer +15 V / -5 V, +15 V / -9 V, and +20 V / -5 V bipolar outputs. The MGJ2 units are supplied in a compact, low-profile form-factor and offer a common-mode transient immunity that exceeds 200 kilovolts per microsecond. These converters also feature a continuous barrier withstand voltage up to 2.5 kilovolts along with a 9 mm creepage and clearance separation distance. With an extended operation temperature range from -40oC to 100oC, built-in short circuit protection mechanisms, numerous certifications, the MGJ2 DC-to-DC converters are intended to accompany the IGBT and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications.
Part List
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGJ2D121505MPC-R7 | DC DC CONVERTER 15V -5V 2W | 3 - Sofort | $5.97 | Details anzeigen |
![]() | ![]() | MGJ2D121509MPC-R7 | DC DC CONVERTER 15V -9V 2W | 119 - Sofort | $5.97 | Details anzeigen |
![]() | ![]() | MGJ2D122005MPC-R7 | DC DC CONVERTER 20V -5V 2W | 360 - Sofort | $5.97 | Details anzeigen |
![]() | ![]() | MGJ2D151505MPC-R7 | DC DC CONVERTER 15V -5V 2W | 0 - Sofort | $5.97 | Details anzeigen |
![]() | ![]() | MGJ2D151509MPC-R7 | DC DC CONVERTER 15V -9V 2W | 43 - Sofort | $5.97 | Details anzeigen |
![]() | ![]() | MGJ2D152005MPC-R7 | DC DC CONVERTER 20V -5V 2W | 53 - Sofort | $5.97 | Details anzeigen |