EUR | USD
  • Preferred Supplier

Phoenix Mecano

Image of Phoenix Mecano's Custom Enclosures

Custom Enclosures

Digi-Key, in association with Phoenix Mecano, can offer you a quote on your custom enclosures. From concept to completion, we add value beyond just the box including engraving, machining, finishing, painting, surface treatment, branding, and assemby.

Empfohlene Videos

Safety and partition system – Pendulum test
RK Basketball GoFuture 2018 USA
We Know Frameworks!
From Concept To Completion
Alle anzeigen

Aktuelle PTMs

5 minutes
Ex Polyester Enclosure
This tutorial will review the features and available enclosure sizes from Rose Bopla, as well as the typical applications for the Ex series enclosures.
5 minutes
Stainless Steel Enclosures
Rose Bopla offers a higher grade 316 stainless steel for added corrosion protection.
5 minutes
Fiberglass 02 Enclosures
Glass filled polyester enclosures with captive stainless steel lid screws and a permanently installed polyurethane gasket or removable neoprene gasket.
5 minutes
Streamline Enclosures Introduction
Ergonomic enclosures for portable hand-held devices. The half shells can be assembled allowing it to be adapted to meet individual requirements.
5 minutes
Beluga Handheld Enclosure
Durable and well suited for rugged conditions, the enclosures feature polyamide material and IP65 protection.
5 minutes
“Taguan” Handheld Enclosure
Highlighting the ABS Plastic Taguan handheld enclosures that are ideal for data acquisition and measurement.
Alle anzeigen

Über Rose Bopla

Phoenix Mecano manufactures an extensive line of watertight enclosures in Aluminum (cast and extruded), Fiberglass, Polyamide, Polycarbonate, ABS, and Stainless Steel. These durable enclosures are ideally suited for industrial and electronic applications such as instrumentation housings, modular tabletop, machine control, and hand-held enclosures. Protection ratings up to NEMA 4X, IP66, as well as increased safety, an example would be enclosures with ATEX and IECEX certification.