• Preferred Supplier

Omnetics

Image of Omnetics High-Speed Nano-D

The High-Speed Nano-D

Merging the needs for a miniature, ruggedized connector with the need for high-speed.

Image of Omnetics From 0-10000G

From 0 to 10,000G

Complex electronic systems are routinely designed to survive some of the harshest environments imaginable. So where exactly are these environments, what challenges do they present, and how do engineers cope with such immense forces?

Image of Omnetics Reduced SWaP Pressure Forcing Connector

Reduced SWaP Pressure Forcing Connector Redesigns

Most defense electronics programs don’t fail because the processor is too slow or the sensor isn’t accurate enough. They fail when the system can’t be packaged, powered, cooled, routed, and serviced inside the real-world envelope it has to live in.

Image of Omnetics Mission Impossible

Mission Possible

From hostile engagements over enemy territory to high-speed flybys that would make Maverick grin, every sonic boom and shimmering afterburner trail depends on one often-overlooked component: the connector.

Image of Omnetics Soldiers of the Future

Soldiers of the Future

Given the challenges faced by soldiers, the connectors that link their equipment are far from ordinary as they must balance seemingly contradictory requirements: ease of use, reliability, and environmental resilience.

Tools und Support

Empfohlene Videos

Omnetics – Polarized Nano (PZN) Series Connectors – PTM | DigiKey
Omnetics – Polarized Nano (PZN) Series Connectors – PTM | DigiKey
Rapid Prototyping at Omnetics: how 3d printing is revolutionizing connector design
Rapid Prototyping at Omnetics: how 3d printing is revolutionizing connector design
Designing World-Class Micro-Connectors for critical systems
Designing World-Class Micro-Connectors for critical systems
40 Years of Connector Engineering: The Omnetics legacy in harsh environments design
40 Years of Connector Engineering: The Omnetics legacy in harsh environments design
Alle anzeigen

Aktuelle PTMs

Image of Omnetics Micro Strip Connector Series
5 minutes
Micro Strip Connector Series
This presentation will provide an overview of the features and benefits for the Omnetics Micro Strip family options available through DigiKey.
Omnetics Connector's Polarized Nano (PZN) Connector Series
5 minutes
Polarized Nano (PZN) Connector Series
This presentation will provide an overview of the features and benefits for the polarized strip family options available through DigiKey.
Image of Omnetics' Nano Strip Connector Series
5 minutes
Nano Strip Connector Series
Omnetics' Nano Strip connector series utilizes Omnetics' flex pin and socket system including a fine pitch board mount options with high quality solder contacts.
Image of Omnetics' Nano-D Series Subminiature Connectors
5 minutes
Bi-Lobe® Series Nano-D Connectors
Omnetics' Bi-Lobe® Series Nano-D Connectors occupy less space and reduce the weight of the interconnect system for critical miniaturized electronic modules.
Image of Omnetics' Micro-D Series Subminiature Connector
5 minutes
Micro-D Series Subminiature Connectors
Omnetics Micro-D series connectors offer users both single and multi-row options of parallel contacts while showcasing high density in a rugged, miniature design.
Alle anzeigen

Über Omnetics

Omnetics Connector Corporation ist ein weltweit führender Anbieter von hochzuverlässigen elektronischen Miniatur-Steckverbindern und Verbindungssystemen. Omnetics ist auf Mikro- und Nanominiatursteckverbinder spezialisiert und liefert innovative Lösungen für Branchen wie Militär, Luft- und Raumfahrt, Medizin und Robotik. Die robusten Steckverbinder sind für den Einsatz in den anspruchsvollsten Umgebungen konzipiert und gewährleisten eine zuverlässige Verbindung für unternehmenskritische Anwendungen. Mit einer hauseigenen Produktionsstätte bietet das Unternehmen eine breite Palette von anpassbaren Verbindungsprodukten, die nach strengen Industriestandards entwickelt und hergestellt werden. Omnetics ist bestrebt, die Technologie mit präzisionsgefertigten Lösungen für die komplexesten Herausforderungen von heute voranzutreiben.

Weitere Informationen

ARTIKEL

SOZIALE MEDIEN