NOSHOK
Produktkategorien

High Accuracy Pressure Transmitter
0 to 150 psi gauge, ±0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 1/4 NPT male, M12 x 1 4 pin

Intelligent Indicating Pressure Transmitter/Switch - IO-Link
0 to 100 psi gauge, ±0.50%, non-linearity BFSL per IEC 61298-2, 1 N.O./N.C (PNP or NPN) with 4 mA to 20 mA or 0 Vdc to 10 Vdc, M12 x 1 (4-pin), 1/4 NPT male, IO Link enabled

Heavy Duty Mechanical Pressure Switch
1 Single Pole Double Throw (SPDT), 1/4 National Pipe Thread (NPT) Male, 145 to 1,160 psig Adjustment, DIN EN 175301-803 Form A Electrical Connection Mechanical Pressure Switch

General Purpose Digital Gauge
0 to 5 psi gauge, ±0.50% of full scale, including non-linearity, hysteresis, zero offset, and end point deviation per IEC 61298-2 at reference conditions, 1/4 NPT male

Compact Temperature Transmitter
-22/125 ºF Temperature Range, 4-20 mA Output, 1/4 NPT Process Connection, M12 x 1 (4-Pin), 1.0 in Stem, 6 mm Diameter
Tools and Support
Empfohlene Videos
Über NOSHOK
NOSHOK, Inc. is a leading manufacturer of pressure, level, and temperature measurement instrumentation, along with instrument valves. NOSHOK provides Measurement Solutions to multiple industries including oil & gas, fluid power, power gen, general industrial, automation, chemical processing, water & wastewater, food & beverage, marine, and more. Our vast offering includes pressure gauges, pressure and temperature transmitters, transducers & indicators, temperature and pressure switches, industrial RTDs, needle and manifold valves, pressure snubbers, bimetal thermometers, and diaphragm seals.