• Preferred Supplier

Bel Power Solutions

Image of Bel Power Solutions ABC/MBC Low-Profile Power Supplies

Netzteile der Serien ABC/MBC mit niedriger Bauhöhe

Die offenen Netzteile der Familien ABC und MBC von Bel Power Solutions sind jetzt mit niedriger Bauhöhe (1,00 Zoll) erhältlich.

Image of Bel Power Solutions' Din Rail Power Supplies

Hutschienennetzteile

Bel Power Solutions erweitert sein Sortiment an Hutschienennetzteilen, um einen Bereich von 20 W bis 2400 W abzudecken.

Image of Bel Power Solutions' ABC Series Power Supply

Netzteile der ABC-Serie

Die ABC-Familie industrieller Netzteile von Bel Power Solutions in offener Bauform ist jetzt von 40 W bis 600 W erhältlich und bietet hohe Konvektionsraten.

Tools und Support

Empfohlene Videos

Bel Solutions for Electric Vehicles
Bel Solutions for Electric Vehicles
Power 101: Versatility of USB Power Delivery Adapters
Power 101: Versatility of USB Power Delivery Adapters
Cinch Connectivity 2022 Electronica Interview
Cinch Connectivity 2022 Electronica Interview
Auxiliary Power Requirements for EVSE
Auxiliary Power Requirements for EVSE
Alle anzeigen

Aktuelle PTMs

Image of CUI Inc Preparing for IEC 62368-1 Implementation
5 minutes
Preparing for IEC 62368-1 Implementation
This presentation will provide background and basics of safety standard IEC 62368.
Image of CUI's Smaller and Lighter Power Supplies Using Gallium Nitride
5 minutes
Smaller and Lighter Power Supplies Using Gallium Nitride
This presentation will discuss information regarding what GaN technology is and the features it provides when used in power supplies.
Image of CUI's  DC-DC converter
5 minutes
DC-DC Converters for Renewable Energy Applications
This is an overview of CUI’s AE series of wide input DC-DC converters, including their benefits, features, and use in renewable energy applications
Image of CUI's IEC60601-1 for medical power supplies
10 minutes
Medical Power Supplies and the IEC 60601-1 Medical Design Standards
Overview of the IEC 60601-1 medical design standards as well as an introduction to CUI's line of internal and external certified products for this line.
Image of Bel Power Solutions DIN Rail Power Supply
10 minutes
DIN Rail AC-DC and DC-DC Power Supplies
DIN Rail power supplies are commonly specified for industry equipment, test and measurement equipment, wireless communications, renewable energy, instrumentation, robotics and automation applications.
Image of Bel Power Melcher AC-DC Power Converters
10 minutes
Railway and Harsh Environment Products
MELCHER products are designed to meet the highest national and international standards for harsh environments
Alle anzeigen

Über Bel Power Solutions

Bel Power Solutions & Protection bietet erstklassige AC/DC- und DC/DC-Leistungswandlungsprodukte, Mehrwertlösungen, komplette Baugruppen und Fertigungsdienstleistungen sowie ein komplettes Portfolio an elektronischen Schaltkreisschutzgeräten und eine umfassende Palette an OCP-Stromversorgungseinschüben (OCP: Open Compute Project) und -Leistungsmodulen, die für die Wandlungsanforderungen jeder OCP-Rechenzentrumsplattform entwickelt wurden, einschließlich Stromversorgungseinschüben mit integrierten Controllern für die Kommunikation mit dem Steuerungs- und Überwachungsnetzwerk des Rechenzentrums, ein- oder dreifachen Ausgangssammelschienen, Konfiguration für 3+3- oder 5+1-Versorgungsredundanz und zwei Eingänge in einem OCP-konformen Raum mit 1 OU.

Darüber hinaus ist Bel Power ein Marktführer im Schienenverkehr mit Produkten der Marke Melcher™ und ein Technologieführer bei der Entwicklung von Frontend-Produkten mit hoher Effizienz und hoher Leistungsdichte. Unsere Stromwandlerkomponenten decken das gesamte Spektrum von platinenmontierbaren Stromversorgungen bis zu Architekturen auf Systemebene für Server, Speicher, Netzwerke, Industrie, Datenkommunikation, Telekommunikation, raue Umgebungen, HEV- (Hybrid- und Elektrofahrzeuge) und Eisenbahnindustrien ab.

Weitere Informationen

BEHÖRDLICHE ZULASSUNGEN