Power GaN Solution
Engineers have long relied on silicon as their semiconductor of choice, but silicon’s effectiveness in power electronics has reached a plateau. However, the industry still demands smaller sizes and higher performance. EPC’s GaN FETs can achieve higher switching speeds in a smaller package when compared to silicon enabling more efficient and power dense designs. In order to take advantage of these GaN characteristics, Texas Instruments offers the LMG1210 FET driver. This is a 50 MHz half-bridge driver optimized for high frequency GaN circuits. When looking for inductors to pair with it, Würth Elektronik’s WE-MAPI and WE-MAIA series are a great choice with their high current capacity and compact size. With GaN, applications such as DC to DC converters and Class D amplifiers can run faster and more efficiently while consuming less PCB real estate.
Featured Reference Design
Multi-MHz GaN Power Stage Reference Design for High-Speed DC/DC Converters

This reference design from Texas Instruments implements a multi-MHz power stage design based on the LMG1210 half-bridge GaN driver and GaN power High Electron Mobility Transistors (HEMTs). With highly efficient switches and flexible dead-time adjustment, this design can significantly improve power density while achieving good efficiency as well as wide control bandwidth. This power stage design can be widely applied to many space-constrained and fast response required applications such as 5G telecom power, servers, and industrial power supplies.
Learn more about this Reference Design in our Reference Design Library.
Applications:
- High Speed DC/DC Converters
- Increased efficiency
- Larger single stage conversions
- Wireless Power
- High switching frequency for high efficiency
- Class D Audio Amplifiers
- Increased efficiency
- Less distortion
- Power Inverters
- Increased efficiency
- Reduced size
- RF Envelope Tracking
- High frequency converters
- LIDAR
- Improved resolution and accuracy
- Faster response times

EPC8009/2039 Features
- Small footprint- 2.05 mm x 0.85 mm Bumped Die (EPC8009), 1.35 mm x 1.35 mm Bumped Die (EPC2039)
- 65V Vdss (EPC8009), 65V Vdss (EPC2039)
- 2.7A continuous drain current (EPC8009), 6.8A continuous drain current (EPC2039)
- Low RDS(on) – 90mΩ (EPC8009), 20mΩ (EPC2039)
- Low QG – 370 pC (EPC8009), 1910 pC (EPC2039)

LMG1210 Features
- Voltage up to 200 V
- Up to 50-MHz operation
- 10 ns typical propagation delay
- 3.4 ns high-side to low-side matching
- Minimum pulse width of 4 ns
- 1.5 A peak source and 3 A peak sink currents
- Resistor-Programmable Deadtime
- Internal LDO for adaptability to voltage rails
- High 300 V/ns CMTI
- HO to LO capacitance less than 1 pF
- UVLO and overtemperature protection
- Low-inductance 3 mm x 4 mm WQFN package

WE-MAPI/WE-MAIA Features
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature: –40 °C to 125 °C
- AEC-Q 200 qualified (WE-MAIA Only)
- Lower inductance values for high switching frequencies
Featured Products
EPC eGaN
Image | Part Number | Description | Vdss | Id | Rds(on) | Qg | Die Size | |
---|---|---|---|---|---|---|---|---|
![]() |
![]() |
EPC2040 | N-Channel 15V 3.4A (Ta) Surface Mount Die | 15 V | 3.4 A | 24 mΩ | 745 pC | 0.85 mm x 1.25 mm |
![]() |
![]() |
EPC8009 | N-Channel 65V 2.7A (Ta) Surface Mount Die | 65 V | 4 A | 90 mΩ | 370 pC | 2.1 mm x 0.85 mm |
![]() |
![]() |
EPC2039 | N-Channel 80V 6.8A (Ta) Surface Mount Die | 80 V | 6.8 A | 20 mΩ | 1.9 nC | 1.35 mm x 1.35 mm |
![]() |
![]() |
EPC2045 | N-Channel 100V 16A (Ta) Surface Mount Die | 100 V | 16 A | 5.6 mΩ | 5.9 nC | 2.5 mm x 1.5 mm |
![]() |
![]() |
EPC2016C | N-Channel 100V 18A (Ta) Surface Mount Die | 100 V | 18 A | 12 mΩ | 3.4 nC | 2.1 mm x 1.6 mm |
![]() |
![]() |
EPC2053 | N-Channel 100V 48A Surface Mount Die | 100 V | 48 A | 3.1 mΩ | 12 nC | 3.5 mm x 2.0 mm |
![]() |
![]() |
EPC2019 | N-Channel 200V 8.5A (Ta) Surface Mount Die | 200 V | 8.5 A | 36 mΩ | 1.8 nC | 2.8 mm x 0.95 mm |
Texas Instruments LMG1210
Image | Part Number | Description | Supply Voltage | Gate Type | |
---|---|---|---|---|---|
![]() |
![]() |
LMG1210RVRT | 200 V, 1.5 A/3 A Half-Bridge Gate Driver IC TTL 19-WQFN (3x4) | 6 V - 18 V | N-Channel |
Würth Elektronik WE-MAPI/WE-MAIA Power Inductors
Image | Part Number | Description | Type | Material Core | Inductance | Tolerance | |
---|---|---|---|---|---|---|---|
![]() |
![]() |
78438356010 | 1 µH Shielded Molded Inductor 7.2 A 15 mΩ Max Nonstandard | Molded | Iron Alloy | 1 µH | ±20% |
![]() |
![]() |
78438323047 | 4.7 µH Shielded Molded Inductor 940 mA 388 mΩ Max 1008 (2520 Metric) | Molded | Iron Alloy | 4.7 µH | ±30% |
![]() |
![]() |
78438357010 | 1 µH Shielded Wirewound Inductor 7.4 A 13.5 mΩ Max Nonstandard | Wirewound | Iron Alloy | 1 µH | ±20% |
![]() |
![]() |
78438357012 | 1.2 µH Shielded Wirewound Inductor 7 A 15.5 mΩ Max Nonstandard | Wirewound | Iron Alloy | 1.2 µH | ±20% |
![]() |
![]() |
78438357018 | 1.8 µH Shielded Wirewound Inductor 5.8 A 21 mΩ Max Nonstandard | Wirewound | Iron Alloy | 1.8 µH | ±20% |