HIH-5030 and HIH-5031

HIH-5030/5031 Series Humidity Sensors

Honeywell Sensing and Productivity Solutions

These humidity sensors may be used to monitor or tightly control humidity, often a requirement in many industrial HVAC applications such as air conditioning, thermostats, humidifiers/dehumidifiers, humidistats, and enthalpy sensing (measures heat density of air), and in medical applications such as sleep apnea equipment, treadmill stress monitoring equipment, and infant incubators. Honeywell has designed these sensors to accommodate battery operated applications that utilize less than a 3 volt supply voltage.

Related Parts

AbbildungHersteller-TeilenummerBeschreibungFeuchtigkeitsbereichAusgangstypAusgangVerfügbare MengePreisDetails anzeigen
SENSOR HUMIDITY 5V ANALOG 3% SMDHIH-5030-001SENSOR HUMIDITY 5V ANALOG 3% SMD0 bis 100% rel. feuchteAnalogspannung1,5V bei 50% RH3000 - Sofort$27.96Details anzeigen
SENS HUMIDITY 5V ANLG 3% SMD 1=5HIH-5031-001SSENS HUMIDITY 5V ANLG 3% SMD 1=50 bis 100% rel. feuchteAnalogspannung1,5V bei 50% RH0 - SofortSee Page for PricingDetails anzeigen
SENSOR HUMIDITY 5V ANALOG 3% SMDHIH-5031-001SENSOR HUMIDITY 5V ANALOG 3% SMD0 bis 100% rel. feuchteAnalogspannung1,5V bei 50% RH218 - Sofort$66.51Details anzeigen
SENS HUMIDITY 5V ANLG 3% SMD 1=5HIH-5030-001SSENS HUMIDITY 5V ANLG 3% SMD 1=50 bis 100% rel. feuchteAnalogspannung1,5V bei 50% RH0 - SofortSee Page for PricingDetails anzeigen
PTM Veröffentlicht am: