BestCap® Capacitors
KYOCERA AVX
This tutorial will introduce KYOCERA AVX’s BestCap double-layer super-capacitor, discuss key attributes and features of the series, and provide several applications where the BestCap parts can be used.
Related Parts
| Abbildung | Hersteller-Teilenummer | Beschreibung | Spannung - Nennwert | ESR (Äquivalenter Serienwiderstand) | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|---|---|
![]() | BZ055B153ZSB | CAP 15MF -20% +80% 5.5V SMD | 5.5 V | 250mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen | |
![]() | BZ055A333ZSB | CAP 33MF -20% +80% 5.5V SMD | 5.5 V | 250mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen | |
![]() | BZ015A104ZSB | CAP 100MF -20% +80% 5.5V SMD | 5.5 V | 80mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen | |
![]() | BZ05CA103ZSB | CAP 10MF -20% +80% 12V SMD | 12 V | 500mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen | |
![]() | BZ025A404ZLB | CAP 400MF -20% +80% 5.5V SMD | 5.5 V | 35mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen | |
![]() | BZ013B503ZSB | CAP 50MF -20% +80% 3.6V SMD | 3.6 V | 100mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen | |
![]() | BZ01CA223ZSB | CAP 22MF -20% +80% 12V SMD | 12 V | 350mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen | |
![]() | BZ254B223ZSBCE | CAP 22MF -20% +80% 4V SMD | 4 V | 140mOhm | 0 - Sofort | See Page for Pricing | Details anzeigen |