Fusible Through-Hole (THT) Resistors

YAGEO’s through-hole fusible THT resistors are used as safety devices to prevent fires or damage to other devices

Image of YAGEO's Fusible THT ResistorsYAGEO’s fusible through-hole resistors, also known as current-limiting resistors, are ideal for applications with the potential for overcurrent failure. A fusible resistor is designed to melt (fuse) when a specific current limit is reached, allowing them to be used as safety devices to prevent fires or damage to other devices.

Features
  • 0.47 kΩ to 10 kΩ
  • Wirewound resistors
  • -55°C to +200°C temperature range
  • 1/2 W to 7 W power ratings
  • 10 A current rating options
  • 1% to 10% tolerance range
  • RoHS compliant and halogen-free
  • Cement and safety technologies
Applications
  • Chargers and adapters
  • Home appliances
  • Safety applications
  • Lighting

Fusible Through-Hole (THT) Resistors

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
RES 2.2 OHM 5% 1/2W AXIALFKN50SJR-52-2R2RES 2.2 OHM 5% 1/2W AXIAL8619 - Sofort$0.16Details anzeigen
RES 1 OHM 5% 1/2W AXIALFKN50SJR-52-1RRES 1 OHM 5% 1/2W AXIAL6090 - Sofort$0.16Details anzeigen
RES 22 OHM 5% 1/2W AXIALFKN50SJR-52-22RRES 22 OHM 5% 1/2W AXIAL934 - Sofort$0.16Details anzeigen
RES 10 OHM 5% 1/2W AXIALFKN50SJR-52-10RRES 10 OHM 5% 1/2W AXIAL28239 - Sofort$0.16Details anzeigen
RES 10 OHM 5% 1W AXIALFKN1WSJR-52-10RRES 10 OHM 5% 1W AXIAL6566 - Sofort$0.15Details anzeigen
RES 4.7 OHM 5% 1W AXIALFKN1WSJR-52-4R7RES 4.7 OHM 5% 1W AXIAL972 - Sofort$0.15Details anzeigen
RES 8.2 OHM 5% 1W AXIALFKN1WSJR-52-8R2RES 8.2 OHM 5% 1W AXIAL10527 - Sofort$0.15Details anzeigen
RES 39 OHM 5% 1W AXIALFKN1WSJR-52-39RRES 39 OHM 5% 1W AXIAL7239 - Sofort$0.19Details anzeigen
RES 15 OHM 5% 1W AXIALFKN1WSJR-52-15RRES 15 OHM 5% 1W AXIAL4725 - Sofort$0.15Details anzeigen
RES 0.5 OHM 5% 2W AXIALFKN2WSJT-73-0R5RES 0.5 OHM 5% 2W AXIAL6555 - Sofort$0.28Details anzeigen
RES 22 OHM 5% 2W AXIALFKN2WSJT-73-22RRES 22 OHM 5% 2W AXIAL11980 - Sofort$0.24Details anzeigen
RES 0.5 OHM 5% 2W AXIALFKN2WSJR-73-0R5RES 0.5 OHM 5% 2W AXIAL6638 - Sofort$0.25Details anzeigen
RES 100 OHM 5% 2W AXIALFKN2WSJT-73-100RRES 100 OHM 5% 2W AXIAL1147 - Sofort$0.12Details anzeigen
RES 100 OHM 5% 2W AXIALFKN2WSJR-73-100RRES 100 OHM 5% 2W AXIAL13047 - Sofort$0.30Details anzeigen
RES 10 OHM 5% 2W AXIALFKN2WSJR-73-10RRES 10 OHM 5% 2W AXIAL15833 - Sofort$0.25Details anzeigen
RES 10 OHM 5% 3W AXIALFKN3WSJT-73-10RRES 10 OHM 5% 3W AXIAL4999 - Sofort$0.40Details anzeigen
RES 22 OHM 5% 3W AXIALFKN3WSJT-73-22RRES 22 OHM 5% 3W AXIAL4424 - Sofort$0.40Details anzeigen
RES 100 OHM 5% 3W AXIALFKN3WSJT-73-100RRES 100 OHM 5% 3W AXIAL227 - Sofort$0.30Details anzeigen
RES 47 OHM 5% 3W AXIALFKN3WSJT-73-47RRES 47 OHM 5% 3W AXIAL4990 - Sofort$0.30Details anzeigen
RES 8.2 OHM 5% 2W AXIALFKN200JR-73-8R2RES 8.2 OHM 5% 2W AXIAL0 - Sofort$0.35Details anzeigen
Aktualisiert: 2024-06-04
Veröffentlicht: 2012-07-23